- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82DC4100CK60J
82DC4100CK60J
KEMET Electronics
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial 5mm 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial 5mm 105°C T/R
Search Keywords: 82DC4100CK60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82DC4100CK60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1200 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,800
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
57 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
1,200
$0.1917
3,600
$0.1685
6,000
$0.1660
8,400
$0.1635
10,800
$0.1593
25,200
$0.1530
50,400
$0.1507
100,800 +
$0.1484
Click for Quote
Log in
to unlock special pricing