- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 79PC1100AA40J
79PC1100AA40J
KEMET Electronics
Cap Film 0.001uF 630V PP 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.001uF 630V PP 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk
Search Keywords: 79PC1100AA40J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:79PC1100AA40J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
30 Weeks
can ship
12/31/26