- Home ›
- All Products›
- 60PR34705040J
60PR34705040J
KEMET Electronics
Film Capacitors 630volts 0.47uF 5% LS 27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 630volts 0.47uF 5% LS 27.5mm
Search Keywords: 60PR34705040J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:60PR34705040J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
37 Weeks
can ship
1/26/27