- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 60II3470AA30K
60II3470AA30K
KEMET Electronics
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial 15mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial 15mm 105°C Bulk
Search Keywords: 60II3470AA30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:60II3470AA30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
37 Weeks
can ship
2/15/27