- Home ›
- All Products›
- 50EQ4390AA60J
50EQ4390AA60J
KEMET Electronics
Film Capacitors 100V 3.9uF 5 AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 100V 3.9uF 5 AEC-Q200
Search Keywords: 50EQ4390AA60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:50EQ4390AA60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,455
Can Ship immediately
Minimum Order Quantity:
45
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
45
$3.03
150
$2.96
250
$2.91
450 +
$2.86
Click for Quote
Log in
to unlock special pricing