- Home ›
- All Products›
- 4GADUD5150AA1J
4GADUD5150AA1J
KEMET Electronics
Cap Film 15UF 5% 250VDC Axial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 15UF 5% 250VDC Axial
Search Keywords: 4GADUD5150AA1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4GADUD5150AA1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$9.10
45
$7.86
95
$7.46
200
$7.09
500 +
$6.75
Click for Quote
Log in
to unlock special pricing