- Home ›
- All Products›
- 4ATJBU4300A3GK
4ATJBU4300A3GK
KEMET Electronics
Cap Film 3UF 10% 700VDC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 3UF 10% 700VDC Radial
Search Keywords: 4ATJBU4300A3GK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4ATJBU4300A3GK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
4
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
4
$19.76
21
$16.62
44
$15.63
93
$14.74
128 +
$13.96
Click for Quote
Log in
to unlock special pricing