- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4ATFBW4400A30J
4ATFBW4400A30J
KEMET Electronics
KEMET 4 U 400V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
KEMET 4 U 400V
Search Keywords: 4ATFBW4400A30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4ATFBW4400A30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
5
$16.44
30
$13.82
55
$12.99
150
$12.27
160 +
$11.61
Click for Quote
Log in
to unlock special pricing