- Home ›
- All Products›
- 4ASPBU3470A3GJ
4ASPBU3470A3GJ
KEMET Electronics
Film Capacitors 1200V 0.47uF 5 LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 1200V 0.47uF 5 LS=27.5mm
Search Keywords: 4ASPBU3470A3GJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4ASPBU3470A3GJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
4
64 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
4
$21.19
20
$17.82
41
$16.76
86
$15.81
128 +
$14.96
Click for Quote
Log in
to unlock special pricing