- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 46KR410000M1K
KEMET Electronics
46KR410000M1K
Cap Film Suppression X2 1uF 560VDC/275VAC PP 10% (32 X 11 X 20mm) Radial 27.5mm 110 °C Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KR410000M1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:560,275 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm