Image is representational - see manufacturer specifications

KEMET Electronics

46KN322000M1M

Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110 °C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110 °C Bulk
Search Keywords: 46KN322000M1M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    46KN322000M1M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    560,275 VDC|VAC
  • Capacitance Value:
    0.22 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 46KN322000M1M?
The recommended replacement for 46KN322000M1M is R46KN322000M1M from KEMET Electronics, available from OnlineComponents.com.
Is 46KN322000M1M RoHS compliant?
Yes, 46KN322000M1M is RoHS compliant.
What is the lead time for 46KN322000M1M?
The standard lead time for 46KN322000M1M is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
39 Weeks can ship 5/27/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!