- Home ›
- All Products›
- 46KI347000N0M
46KI347000N0M
KEMET Electronics
0 47 U 275V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
0 47 U 275V
Search Keywords: 46KI347000N0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KI347000N0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,721
Can Ship immediately
Minimum Order Quantity:
1125
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,125
$0.3570
2,250 +
$0.3417
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Metalized Polypropylene Film Capacitor - 0.47uF ±20% - 275VAC - Bag
In Stock:
2,721
Minimum Order:
1,125