- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 46KI21005001K
46KI21005001K
KEMET Electronics
Cap Film Suppression X2 0.01uF 560VDC/275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.01uF 560VDC/275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Search Keywords: 46KI21005001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:46KI21005001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:560,275 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
39 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1,000
$0.1408
2,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing