- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 44PUGR5220RASK
44PUGR5220RASK
KEMET Electronics
22 F Film Capacitor 780V 1700V (1.7kV) Polyprop
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
22 F Film Capacitor 780V 1700V (1.7kV) Polyprop
Search Keywords: 44PUGR5220RASK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:44PUGR5220RASK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks
can ship
1/26/27