- Home ›
- All Products›
- 44APFP4300ZB0J
44APFP4300ZB0J
KEMET Electronics
3 U 200V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
3 U 200V
Search Keywords: 44APFP4300ZB0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:44APFP4300ZB0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
5
37 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
5
$32.09
11
$31.49
22
$30.90
44 +
$30.31
Click for Quote
Log in
to unlock special pricing