- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 413R36800000M
413R36800000M
KEMET Electronics
Safety Capacitors 1000V 0.68uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Safety Capacitors 1000V 0.68uF 20%
Search Keywords: 413R36800000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:413R36800000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
768
45 Weeks
can ship
3/18/27
Possible Replacement