- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 284ACA4600AL2J
284ACA4600AL2J
KEMET Electronics
Capacitors & Motor Run Capacitors 470V 6uF 5
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors & Motor Run Capacitors 470V 6uF 5
Search Keywords: 284ACA4600AL2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:284ACA4600AL2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$6.24
55
$6.12
150
$6.01
250 +
$5.88
Click for Quote
Log in
to unlock special pricing