- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 276CCB4600BA0J
276CCB4600BA0J
KEMET Electronics
Film Capacitors 6 U 450V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 6 U 450V
Search Keywords: 276CCB4600BA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:276CCB4600BA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
15
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$6.39
65
$5.37
150
$5.05
300
$4.76
440 +
$4.50
Click for Quote
Log in
to unlock special pricing