- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 274ACF4500LF0J
274ACF4500LF0J
KEMET Electronics
Cap Film 5UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 5UF 5% 470VAC Radial
Search Keywords: 274ACF4500LF0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:274ACF4500LF0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Ships today, if you order in
Minimum Order Quantity:
30
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
30
$5.08
70
$4.99
150
$4.91
300 +
$4.81
Click for Quote
Log in
to unlock special pricing