- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 274ACF4200SA0J
274ACF4200SA0J
KEMET Electronics
Cap Film 2UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 2UF 5% 470VAC Radial
Search Keywords: 274ACF4200SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:274ACF4200SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
17 Weeks
can ship
9/4/26
Possible Replacement
Cap Film 2uF 470VAC PP 5% (25 X 57mm) Stud Mount Plastic Cylindrical Can 85°C
In Stock:
579
Minimum Order:
15