- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 274AC35350SA0J
274AC35350SA0J
KEMET Electronics
Cap Film 35UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 35UF 5% 470VAC Radial
Search Keywords: 274AC35350SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:274AC35350SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
17 Weeks
can ship
9/7/26
Possible Replacement
Motor Start Capacitors&Motor Run Capacitors
In Stock:
72
Minimum Order:
15