- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 274AC35200SA0J
274AC35200SA0J
KEMET Electronics
Cap Film 20UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 20UF 5% 470VAC Radial
Search Keywords: 274AC35200SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:274AC35200SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
Minimum Order Quantity:
20
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
20
$8.71
40
$8.54
80 +
$8.38
Click for Quote
Log in
to unlock special pricing