- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 274AC24300AA0J
274AC24300AA0J
KEMET Electronics
3 U 470V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
3 U 470V
Search Keywords: 274AC24300AA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:274AC24300AA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,119
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$4.95
85
$4.15
200
$3.91
400
$3.69
486 +
$3.49
Click for Quote
Log in
to unlock special pricing