- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- 2736
KEMET Electronics
2736
2736 Capacitor Mounting Clip for use with 35 mm Dia. Capacitors 35mm Metal | KEMET 2736
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | 2736 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532900000 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |