Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
4714C by Jt-T Products
Image is representational - see mfr. specs
Jt-T Products

Cable Ties, Heavy Duty Nylon Natural 778N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Heavy Duty Nylon Natural 778N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Jt-T Products
  • Part No:
    4714C
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • Style:
    Heavy Duty
  • Body Material:
    Nylon
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    778 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Packages
Can Ship immediately
2 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
1
€79.123
5
€48.693
10
€44.574
25
€42.193
50
€41.101
100 +
€40.061
Click for Quote
Log in to unlock special pricing