- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 4404H
JT&T Products
4404H
Grommets and Eyelets Open Round Vinyl
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Description
+
Grommets and Eyelets Open Round Vinyl
Search Keywords: 4404H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:4404H
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Color:N/A
-
Durometer:N/A
-
Dimension:6.35 mm
Product Guides
+
Frequently Asked Questions
Is 4404H RoHS compliant?
Yes, 4404H is RoHS compliant.
What is the lead time for 4404H?
The standard lead time for 4404H is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
50
$2.570
100
$2.560
250
$2.480
500
$2.410
1,000
$2.400
2,500
$2.350
5,000 +
$2.340
Click for Quote
Log in
to unlock special pricing