- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4003H
4003H
JT&T Products
Heat Shrink Tubing Kit ST Polyolefin Black Pack
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Description
+
Heat Shrink Tubing Kit ST Polyolefin Black Pack
Search Keywords: 4003H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:4003H
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3 Packages
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
50
$2.570
100
$2.560
250
$2.480
500
$2.410
1,000
$2.400
2,500
$2.350
5,000 +
$2.340
Click for Quote
Log in
to unlock special pricing