- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 304705-1F
304705-1F
JT&T Products
Cable Ties Standard Locking Stainless Steel 1112.05N
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Description
+
Cable Ties Standard Locking Stainless Steel 1112.05N
Search Keywords: 3047051F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:304705-1F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1 Package
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$11.11
5
$10.10
25
$9.59
50
$9.37
100
$9.17
250
$8.99
500
$8.87
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing