- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2703-4J
2703-4J
JT&T Products
Switch Rocker ON OFF Solder Lug Oval Rocker 16A 12VAC 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF Solder Lug Oval Rocker 16A 12VAC 12VDC
Search Keywords: 27034J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:2703-4J
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@12VAC 12VDC A
-
Actuator Style:Oval Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:Amber,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$4.73
100
$4.52
250
$4.33
500
$4.15
1,000
$4.04
2,500
$3.94
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing