Image is representational - see manufacturer specifications

JT&T Products Authorized Distributor

2653-1J

Switch Toggle ON OFF SPST Lighted Lever 15A Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF SPST Lighted Lever 15A Panel Mount with Threads
Search Keywords: 26531J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JT&T Products
  • Part No:
    2653-1J
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15 A
  • Actuator Style:
    Lighted Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2653-1J RoHS compliant?
Yes, 2653-1J is RoHS compliant.
What is the lead time for 2653-1J?
The standard lead time for 2653-1J is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Packages
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.314
5
$5.740
25
$5.130
50
$5.120
100
$5.020
250
$4.810
500
$4.800
1,000
$4.750
2,500 +
$4.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!