- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2648F
2648F
JT&T Products
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 30A Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 30A Panel Mount with Threads
Search Keywords: 2648F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:2648F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:30 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$14.84
25
$13.45
50
$12.85
100
$12.30
250
$11.79
500
$11.48
1,000 +
$11.33
Click for Quote
Log in
to unlock special pricing