- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2642F
2642F
JT&T Products
Switch Toggle ON OFF SPST Round Lever Screw 25A Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Description
+
Switch Toggle ON OFF SPST Round Lever Screw 25A Panel Mount with Threads
Search Keywords: 2642F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:2642F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:25 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.15
50
$3.71
100
$3.63
250
$3.55
500
$3.48
1,000
$3.43
2,500
$3.39
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing