- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2598F
2598F
JT&T Products
Conn Lamp Socket SKT 2 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Lamp Socket SKT 2 POS ST Panel Mount
Search Keywords: 2598F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:2598F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Lamp Socket
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.23
100
$3.12
250
$2.99
500
$2.86
1,000
$2.74
2,500
$2.67
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing