- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2561F
2561F
JT&T Products
Conn Lamp Socket SKT 2 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Lamp Socket SKT 2 POS ST Cable Mount
Search Keywords: 2561F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:2561F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Lamp Socket
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.92
100
$3.75
250
$3.64
500
$3.44
1,000
$3.35
2,500
$3.26
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing
Older Equivalent