- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 2520F
JT&T Products
2520F
Cable Assembly Lead 10AWG Butt Connector
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Description
+
Cable Assembly Lead 10AWG Butt Connector
Search Keywords: 2520F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:2520F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Length:N/A
-
Connector Type:Butt Connector
-
Cable Type:Lead
Product Guides
+
Frequently Asked Questions
Is 2520F RoHS compliant?
Yes, 2520F is RoHS compliant.
What is the lead time for 2520F?
The standard lead time for 2520F is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$10.813
5
$9.830
25
$9.330
50
$9.120
100
$8.930
250
$8.750
500
$8.640
1,000 +
$8.580
Click for Quote
Log in
to unlock special pricing