- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 214721-1
214721-1
JT&T Products
Cable Ties Heavy Duty Black 778.43N
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Ties Heavy Duty Black 778.43N
Search Keywords: 2147211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:214721-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Heavy Duty
-
Body Material:N/A
-
Dimension:1219.2 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$45.50
5
$42.88
10
$42.23
25
$41.33
50
$40.50
100
$39.98
250 +
$39.74
Click for Quote
Log in
to unlock special pricing