- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 214718-1
214718-1
JT&T Products
Cable Ties Heavy Duty Natural 778.43N
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Heavy Duty Natural 778.43N
Search Keywords: 2147181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:214718-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Heavy Duty
-
Body Material:N/A
-
Dimension:1016 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$28.17
5
$26.54
10
$26.48
25
$25.76
50
$25.07
100
$25.01
250 +
$24.60
Click for Quote
Log in
to unlock special pricing