- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 214711-1
214711-1
JT&T Products
Cable Ties Heavy Duty Black 778.43N
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Ties Heavy Duty Black 778.43N
Search Keywords: 2147111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:214711-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Heavy Duty
-
Body Material:N/A
-
Dimension:431.8 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$10.725
5
$9.750
25
$9.260
50
$9.050
100
$8.860
250
$8.680
500
$8.570
1,000 +
$8.510
Click for Quote
Log in
to unlock special pricing