- Home ›
- All Products›
- 30-R-50-010
30-R-50-010
Jonard Tools
Wire 30AWG Red Kynar 1" 50 Pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire 30AWG Red Kynar 1" 50 Pcs/Pkg
Search Keywords: 30R50010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Jonard Tools
-
Part No:30-R-50-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$17.4369
5
$16.5651
10
$15.7368
25 +
$14.9500
Click for Quote
Log in
to unlock special pricing