- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- XP52-E1Z11
XP52-E1Z11
Johnson Electric
Switch Safety Interlock N.O. SPST Mushroom Plunger with Reset Spring 16A 400VAC 30VDC 186.42VA 6.5N Screw Mount Quick Connect ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O. SPST Mushroom Plunger with Reset Spring 16A 400VAC 30VDC 186.42VA 6.5N Screw Mount Quick Connect 10000000Cycles
Search Keywords: XP52E1Z11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:XP52-E1Z11
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Door Interlock
-
Actuator Style:Mushroom Plunger with Reset Spring
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:16@400VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-20 to 140 °C
-
IP Rating:IP40
-
Dimension:30mm x 13mm x 42.6 mm
-
Switch Configuration:N.O.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
400
$8.81
800
$4.66
1,200
$3.28
1,600 +
$3.22
Click for Quote
Log in
to unlock special pricing