Image is representational - see manufacturer specifications

Johnson Electric Authorized Distributor

XKA304A1AAJ21

Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 0.62N Panel Mount Quick Connect 300000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 0.62N Panel Mount Quick Connect 300000Cycles
Search Keywords: XKA304A1AAJ21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson Electric
Part No: XKA304A1AAJ21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Actuator Style: Lever
Pole Throw Configuration: SPDT
Maximum Current Rating: 1@250VAC A
Terminal Type: Quick Connect
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XKA304A1AAJ21 RoHS compliant?
Yes, XKA304A1AAJ21 is RoHS compliant.
What is the lead time for XKA304A1AAJ21?
The standard lead time for XKA304A1AAJ21 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,565
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.10
100
$3.36
250
$3.26
600
$3.12
1,200
$3.09
1,800
$3.06
2,400 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!