- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- XGT2C-86Z1
XGT2C-86Z1
Johnson Electric
Switch Snap Action N.O./N.C. SPDT Plunger Faston 25A 250VAC 3.2N Screw Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Faston 25A 250VAC 3.2N Screw Mount
Search Keywords: XGT2C86Z1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:XGT2C-86Z1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyoxymethylene/Plunger
-
Contact Rating @ Voltage:25@250VAC@UL A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:3.2 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,500
$5.57
3,000
$2.94
4,500
$2.02
6,000 +
$1.98
Click for Quote
Log in
to unlock special pricing