- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- XGK6-88-S20Z1
Johnson Electric
XGK6-88-S20Z1
Switch Snap Action N.O./N.C. SPDT Roller Lever Faston 12A 250VAC 1.5N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Faston 12A 250VAC 1.5N Screw Mount
Search Keywords: XGK688S20Z1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson Electric |
| Part No: | XGK6-88-S20Z1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Roller Lever |
| Contact Rating @ Voltage: | 12@250VAC@UL A |
| Maximum Movement Differential: | 0.4 mm |
| Operating Force: | 1.5 N |
| Termination Style: | Quick Connect |
| Body Orientation: | Straight |
| IP Rating: | IP40 |
Product Guides
+
Frequently Asked Questions
Is XGK6-88-S20Z1 RoHS compliant?
Yes, XGK6-88-S20Z1 is RoHS compliant.
What is the lead time for XGK6-88-S20Z1?
The standard lead time for XGK6-88-S20Z1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,356
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
10
$5.04
250
$3.25
500
$3.12
1,000
$3.09
1,500
$3.06
3,000
$3.03
4,500
$3.01
6,000 +
$2.89
Click for Quote
Log in
to unlock special pricing