- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- XCG9Z1
XCG9Z1
Johnson Electric
Subminiature Snap Action Switch - PCB Terminals - Pitch 7.6 mm L = 4.5 mm - UL/CSA.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Snap Action Switch - PCB Terminals - Pitch 7.6 mm L = 4.5 mm - UL/CSA.
Search Keywords: XCG9Z1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:XCG9Z1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,757
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.082
250
$0.968
500
$0.946
1,000
$0.925
3,000
$0.907
6,000
$0.895
9,000
$0.858
12,000 +
$0.676
Click for Quote
Log in
to unlock special pricing