- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V9NLR
Johnson Electric
V9NLR
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Screw 10A 250VAC 30VDC 6N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson Electric |
| Part No: | V9NLR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Nylon/Stainless Steel/Acetal/Short Roller Lever |
| Contact Rating @ Voltage: | 10@250VAC 30VDC A |
| Maximum Movement Differential: | 0.35 mm |
| Operating Force: | 6 N |
| Termination Style: | Screw |
| Dimension: | 42.3 x 16 x 39.5 mm |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
-
This product is discontinued, but still in stock.