- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V9NL
V9NL
Johnson Electric
Switch Snap Action N.O./N.C. SPDT Plain Lever Screw 10A 250VAC 30VDC 3N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Plain Lever Screw 10A 250VAC 30VDC 3N Screw Mount
Search Keywords: V9NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:V9NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Acetal/Plain Lever
-
Contact Rating @ Voltage:10@250VAC 30VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:3 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$82.14
100
$43.49
150
$30.60
200 +
$29.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments