- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V4NCST7
V4NCST7
Johnson Electric
Subaminiature Switch - 250 VAC - 5 A - Plunger - Cable 500 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subaminiature Switch - 250 VAC - 5 A - Plunger - Cable 500 mm.
Search Keywords: V4NCST7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:V4NCST7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,250
$3.13
4,500
$1.65
6,750
$1.14
9,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments