- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- M-2616-033
M-2616-033
Johnson Electric
Solenoid Rotary Continuous Stud Mount 26VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Rotary Continuous Stud Mount 26VDC
Search Keywords: M2616033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:M-2616-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Rotary
-
Coil Voltage:26 VDC
-
Coil Current:N/A
-
Operation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$80.50
5
$77.39
10
$76.27
20
$74.21
50
$73.27
100 +
$52.19
Click for Quote
Log in
to unlock special pricing