- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- H-2616-033
Johnson Electric
H-2616-033
Solenoid Rotary Continuous Stud Mount 26VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solenoid Rotary Continuous Stud Mount 26VDC
Search Keywords: H2616033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:H-2616-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Maximum Stroke Length:N/A
-
Operating Temperature:N/A
-
Type:Rotary
-
Coil Voltage:26 VDC
-
Coil Current:N/A
-
Operation:N/A
Product Guides
+
Frequently Asked Questions
Is H-2616-033 RoHS compliant?
Yes, H-2616-033 is RoHS compliant.
What is the lead time for H-2616-033?
The standard lead time for H-2616-033 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$211.36
25
$116.37
38
$80.81
50 +
$79.20
Click for Quote
Log in
to unlock special pricing