- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- H-15165-029
H-15165-029
Johnson Electric
Solenoid Rotary Continuous Stud Mount 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Rotary Continuous Stud Mount 24VDC
Search Keywords: H15165029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:H-15165-029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Stroke Length:1.07(Typ) mm
-
Operating Temperature:N/A
-
Type:Rotary
-
Coil Voltage:24 VDC
-
Coil Current:N/A
-
Operation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$263.11
25
$144.86
38
$100.60
50 +
$98.59
Click for Quote
Log in
to unlock special pricing